Diodes Inc 40V 6A, Schottky Diode, 3-Pin PowerDI 5 PDS340-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-5450
Mfr. Part No.:
PDS340-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 5

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

610mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

90A