Diodes Inc 200V 1.5A, Silicon Junction Diode, 2-Pin DO-214AA S2D-13-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-1612
Mfr. Part No.:
S2D-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

50A