Diodes Inc 60V 30A, Dual Schottky Diode, 3-Pin TO-220AB MBR2560CT

Stock information currently inaccessible
RS Stock No.:
823-1448
Mfr. Part No.:
MBR2560CT
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy