Diodes Inc 800V 1A, Silicon Junction Diode, 2-Pin PowerDI 123 DFLR1800-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-2447
Mfr. Part No.:
DFLR1800-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 123

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

25A