Diodes Inc 350V 225mA, Rectifier Diode, 2-Pin SOD-323 BAV3004WS-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-2126
Mfr. Part No.:
BAV3004WS-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

225mA

Peak Reverse Repetitive Voltage

350V

Diode Configuration

Single

Rectifier Type

Low Leakage

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

4A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy