Vishay 60V 8A, Dual Schottky Diode, 3-Pin TO-277A SS8P6CHM3_A/H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-7458
Mfr. Part No.:
SS8P6CHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

120A

COO (Country of Origin):
CN