Vishay 100V 60A, Dual Schottky Diode, 3-Pin TO-3PW V60100PW-M3/4W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-4355
Mfr. Part No.:
V60100PW-M3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-3PW

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

860mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

350A