Vishay 800V 95A, Silicon Junction Diode, 2-Pin DO-2013AB VS-95PF80

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-2585
Mfr. Part No.:
VS-95PF80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Stud

Package Type

DO-2013AB

Maximum Continuous Forward Current

95A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

2.1kA

COO (Country of Origin):
IN