Vishay 600V 5A, Silicon Junction Diode, 3-Pin DPAK VS-5EWH06FNTR-M3
- RS Stock No.:
- 817-2469
- Mfr. Part No.:
- VS-5EWH06FNTR-M3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-2469
- Mfr. Part No.:
- VS-5EWH06FNTR-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DPAK (TO-252) | |
Maximum Continuous Forward Current | 5A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Single | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.85V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 25ns | |
Peak Non-Repetitive Forward Surge Current | 70A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.85V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 70A | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor