Vishay 30V 30A, Dual Schottky Diode, 3-Pin D2PAK VS-32CTQ030STRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
817-2425
Mfr. Part No.:
VS-32CTQ030STRLPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

580mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

900A

COO (Country of Origin):
CN