Vishay 150V 12A, Silicon Junction Diode, 2-Pin DO-203AA VS-1N1201A
- RS Stock No.:
- 817-2368
- Mfr. Part No.:
- VS-1N1201A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 817-2368
- Mfr. Part No.:
- VS-1N1201A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-203AA | |
| Maximum Continuous Forward Current | 12A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Stud Cathode | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.35V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 285A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Stud Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.35V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 285A | ||
- COO (Country of Origin):
- IN
