Nexperia 25V 1A, Dual Schottky Diode, 3 + Tab-Pin SOT-223 BAT120S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
816-7678
Mfr. Part No.:
BAT120S
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Series

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3 + Tab

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

10A

COO (Country of Origin):
CN