Vishay 400V 10A, Dual Silicon Junction Diode, 3-Pin D2PAK BYT28B-400HE3/81

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-2745
Mfr. Part No.:
BYT28B-400HE3/81
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

60A

COO (Country of Origin):
CN