Vishay 30V 600mA, Schottky Diode, 2-Pin MPG06 SB030-E3/54
- RS Stock No.:
- 812-9304
- Mfr. Part No.:
- SB030-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-9304
- Mfr. Part No.:
- SB030-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | MPG06 | |
| Maximum Continuous Forward Current | 600mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 2.54mm | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type MPG06 | ||
Maximum Continuous Forward Current 600mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 2.54mm | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
- COO (Country of Origin):
- CN
