Vishay 200V 2A, Silicon Junction Diode, 2-Pin DO-15 FGP20D-E3/54
- RS Stock No.:
- 812-2212
- Mfr. Part No.:
- FGP20D-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-2212
- Mfr. Part No.:
- FGP20D-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 35ns | |
| Diameter | 3.6mm | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Diameter 3.6mm | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- TW
