Vishay 50V 5A, Silicon Junction Diode, 2-Pin GP20 EGP50A-E3/54

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-2094
Mfr. Part No.:
EGP50A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

GP20

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A