Vishay 800V 1.5A, Silicon Junction Diode, 2-Pin DO-204AL 1N5398-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-6087
Mfr. Part No.:
1N5398-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
CN