Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-204AL 1N5395-E3/54
- RS Stock No.:
- 811-6071
- Mfr. Part No.:
- 1N5395-E3/54
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-6071
- Mfr. Part No.:
- 1N5395-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 2µs | |
| Diameter | 2.7mm | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 2µs | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
