Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4934GP-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5898
Mfr. Part No.:
1N4934GP-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN