Texas Instruments 7V 50mA, 8 x Schottky Diode, 16-Pin SOIC SN74F1056D
- RS Stock No.:
- 809-9673
- Mfr. Part No.:
- SN74F1056D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-9673
- Mfr. Part No.:
- SN74F1056D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Continuous Forward Current | 50mA | |
| Peak Reverse Repetitive Voltage | 7V | |
| Diode Configuration | Common Anode | |
| Diode Type | Schottky | |
| Pin Count | 16 | |
| Maximum Forward Voltage Drop | 1.23V | |
| Number of Elements per Chip | 8 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Continuous Forward Current 50mA | ||
Peak Reverse Repetitive Voltage 7V | ||
Diode Configuration Common Anode | ||
Diode Type Schottky | ||
Pin Count 16 | ||
Maximum Forward Voltage Drop 1.23V | ||
Number of Elements per Chip 8 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 7ns | ||
