onsemi 100V 10A, Dual Schottky Diode, 3-Pin TO-220F FYPF1010DNTU

Stock information currently inaccessible
RS Stock No.:
807-6153
Mfr. Part No.:
FYPF1010DNTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A