onsemi 400V 20A, Silicon Junction Diode, 2-Pin TO-220F FFPF20UP40S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-0754
Mfr. Part No.:
FFPF20UP40S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

200A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy