Fairchild 35V 7.5A, Schottky Diode, 2-Pin TO-220AC MBR735

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-4083
Mfr. Part No.:
MBR735
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

7.5A

Peak Reverse Repetitive Voltage

35V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy