onsemi 150V 200mA, Silicon Junction Diode, 2-Pin DO-35 FDH444
- RS Stock No.:
- 806-3434
- Mfr. Part No.:
- FDH444TR
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 806-3434
- Mfr. Part No.:
- FDH444TR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 60ns | |
| Diameter | 1.91mm | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 60ns | ||
Diameter 1.91mm | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
