onsemi 40V Diode, 16-Pin SOIC MC10SX1189DG
- RS Stock No.:
- 806-3103
- Mfr. Part No.:
- MC10SX1189DG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-3103
- Mfr. Part No.:
- MC10SX1189DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Peak Reverse Repetitive Voltage | 40V | |
| Pin Count | 16 | |
| Diode Technology | Silicon Junction | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Peak Reverse Repetitive Voltage 40V | ||
Pin Count 16 | ||
Diode Technology Silicon Junction | ||
