ON Semi 30V 200mA, Dual Schottky Diode, 6-Pin SOT-363 MBD330DWT1G
- RS Stock No.:
- 806-2520
- Mfr. Part No.:
- MBD330DWT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2520
- Mfr. Part No.:
- MBD330DWT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 600mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 600mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
