onsemi 80V 1A, Schottky Diode, 2-Pin DO-41 SB180

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-1983
Mfr. Part No.:
SB180
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A