onsemi 50V 100mA, Schottky Diode, 2-Pin MCP SB01-05Q-TL-E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-4468
Mfr. Part No.:
SB01-05Q-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

MCP

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

2A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy