onsemi 100V 200mA, Silicon Junction Diode, 2-Pin DO-35 1N914_T50A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1019
Mfr. Part No.:
1N914_T50A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.