onsemi 200V 500mA, Silicon Junction Diode, 2-Pin DO-35 1N459TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-0974
Mfr. Part No.:
1N459TR
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A