onsemi 150V 20A, Dual Schottky Diode, 3-Pin TO-220 MBR20150CTTU

Stock information currently inaccessible
RS Stock No.:
805-0438
Mfr. Part No.:
MBR20150CTTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A