onsemi 500V 1A, Rectifier Diode, 2-Pin DO-214AC ES1H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-1835
Mfr. Part No.:
ES1H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

500V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

30A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy