Fairchild 250V 200mA, Silicon Junction Diode, 2-Pin DO-204AH BAV21_T50A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-1033
Mfr. Part No.:
BAV21_T50A
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Mounting Type

Through Hole

Package Type

DO-204AH

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A