onsemi 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560
- RS Stock No.:
- 802-2229
- Mfr. Part No.:
- SB560
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 802-2229
- Mfr. Part No.:
- SB560
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 670mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Diameter | 5.6mm | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 670mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Diameter 5.6mm | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
