onsemi 80V 3A, Schottky Diode, 2-Pin DO-201AD SB380

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2222
Mfr. Part No.:
SB380
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

80A