Fairchild 1200V 4A, Silicon Junction Diode, 3-Pin DPAK RURD4120S9A_F085
- RS Stock No.:
- 802-2187
- Mfr. Part No.:
- RURD4120S9A_F085
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-2187
- Mfr. Part No.:
- RURD4120S9A_F085
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 4A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 90ns | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 4A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 90ns | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
