onsemi 600V 15A, Silicon Junction Diode, 3-Pin D2PAK RUR1S1560S9A
- RS Stock No.:
- 802-2178
- Mfr. Part No.:
- RUR1S1560S9A
- Brand:
- onsemi
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 5 | £1.342 | £6.71 |
| 10 - 95 | £1.144 | £5.72 |
| 100 - 245 | £0.894 | £4.47 |
| 250 - 495 | £0.872 | £4.36 |
| 500 + | £0.756 | £3.78 |
*price indicative
- RS Stock No.:
- 802-2178
- Mfr. Part No.:
- RUR1S1560S9A
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.5V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 60ns | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.5V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 60ns | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
