onsemi 400V 1A, Silicon Junction Diode, 2-Pin DO-214AC RGF1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2156
Mfr. Part No.:
RGF1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Peak Non-Repetitive Forward Surge Current

30A