onsemi 80V 100mA, Dual Silicon Junction Diode, 3-Pin SOT-416 DAP222T1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-0049
Mfr. Part No.:
DAP222T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-416 (SC-75)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Common Anode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.