onsemi 80V 100mA, Dual Silicon Junction Diode, 3-Pin SOT-416 DAN222T1G
- RS Stock No.:
- 801-0030
- Mfr. Part No.:
- DAN222T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 801-0030
- Mfr. Part No.:
- DAN222T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-416 (SC-75) | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-416 (SC-75) | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
