onsemi 100V Dual Diode, 6-Pin SOT-563 BAV70DXV6T5G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9547
Mfr. Part No.:
BAV70DXV6T5G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-563

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Pin Count

6

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy