Taiwan Semi 600V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY253 R0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9925
Mfr. Part No.:
BY253 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

150A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy