Taiwan Semi 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY252 R0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9921
Mfr. Part No.:
BY252 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

150A