Taiwan Semi 800V 1A, Silicon Junction Diode, 2-Pin Sub SMA HS1KL R3G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-6039
Mfr. Part No.:
HS1KL R3G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

Sub SMA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN