Taiwan Semi 400V 1A, Silicon Junction Diode, 2-Pin DO-41 FR104G R0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-5967
Mfr. Part No.:
FR104G R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN