Taiwan Semi 100V 1A, Silicon Junction Diode, 2-Pin DO-214AC ESH1B R3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-5907
Mfr. Part No.:
ESH1B R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

15ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN