Taiwan Semi 300V 1A, Silicon Junction Diode, 2-Pin DO-214AC ES1FL R3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-5803
Mfr. Part No.:
ES1FL R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN