- RS Stock No.:
- 796-5780
- Mfr. Part No.:
- ES1BL R3
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-5780
- Mfr. Part No.:
- ES1BL R3
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 950mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 30A |
- RS Stock No.:
- 796-5780
- Mfr. Part No.:
- ES1BL R3
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi 100V 1A 2-Pin DO-214AA SK110B R4
- Taiwan Semi 100V 1A 2-Pin DO-214AC ES1B R3
- Taiwan Semi 100V 1A 2-Pin Sub SMA SS110L R3
- Taiwan Semi 50V 1A 2-Pin DO-214AC US1A R3
- Taiwan Semi 600V 1A 2-Pin DO-214AC HS1J R3
- Taiwan Semi 100V 1A 2-Pin DO-41 HER102G R0
- Taiwan Semi 100V 1A 2-Pin DO-214AC SS110 R3
- Taiwan Semi 600V 1A 2-Pin DO-214AC ES1J R3