Taiwan Semi 100V 1A, Rectifier Diode, 2-Pin DO-214AC ES1BL R3

Stock information currently inaccessible
RS Stock No.:
170-4017
Mfr. Part No.:
ES1BL R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy