Toshiba 40V 2A, Schottky Diode, 2-Pin M-FLAT CMS20I40A
- RS Stock No.:
- 796-5386
- Mfr. Part No.:
- CMS20I40A
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 796-5386
- Mfr. Part No.:
- CMS20I40A
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 520mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 520mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
